Varistor 140 Volt AC 180 Volt 800a 220 Volt Through Hole Bulk

1990747

$0.19 ea

465 ship on Jan. 30


  • Part no.: 1990747
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZ-V05D221
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
20+ $0.19
100+ $0.14
200+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Varistor 140VAC/180VDC 800A 220 Volt Radial Bulk


ZNR TRANSIENT/SURGE ABSORBERS,

Report a problem
Suggest a product
Specification Value
Clamping Voltage (V)380
Clamping Current (A)5
Energy (J)9
FamilyV
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)140
Rated DC Voltage (URdc) (V)180
Maximum Surge Current800A
Diameter (mm)7
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
PackagingBulk
Lead Spacing (mm)5
Width (mm)4.5
Height (mm)10
Product TypeVaristor


Report a problem
Suggest a product