Power Transformer [email protected] 117VAC Wire Leads

$10.95 ea


  • Part no.: 221382
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: P-8696-R
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Request a Large Quantity Quote

9.6VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 24Vct @ 0.4A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 9.6VA
  • Size: 1.63"L x 2.80"W x 1.97"H
  • Weight: 0.6 lbs.



Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)115
Secondary Side Voltage (VAC)24
Power Rating9.6VA
Secondary Side Current (A)0.4
Primary Frequency50Hz to 60Hz
Length (inch)1.6
Width (inch)2.8
Height (inch)2


Report a problem
Suggest a product