Varistor Metal Oxide 230 Volt AC 9000 Amp 396 Volt Through Hole

$0.89 ea

1,003 ship on Jan. 30


  • Part no.: 1763755
  • Manufacturer: Littelfuse
  • Manufacturer no.: V230LA40CP
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $0.89
25+ $0.80
50+ $0.72

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Varistor Metal Oxide 230 Volt AC 9000 Amp 396 Volt Through Hole Bulk

Description

  • 230VAC
  • 9000A

    Report a problem
    Suggest a product
  • Specification Value
    Clamping Voltage (V)595
    Clamping Current (A)100
    Energy (J)280
    FamilyC-III
    TechnologyMetal Oxide
    ESD ProtectionNo
    Lead StyleRadial
    Rated AC Voltage (URac) (V)230
    Maximum Surge Current9000A
    Diameter (mm)23
    Operating Temperature-Min (Cel)-55°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    PackagingBulk
    Lead Spacing (mm)8.5
    Width (mm)7.3
    Height (mm)28
    Product TypeVaristor


    Report a problem
    Suggest a product