Phototransistor Chip Silicon NPN Transistor 935nm 2-Pin T-1

1872281

$1.09 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.09
25+ $0.97
50+ $0.88

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Phototransistor Chip Silicon 935nm 2-Pin T-1


PHOTOTRANSISTOR


Report a problem
Suggest a product
Specification Value
FamilyOP506
TypeChip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength935nm
Lens ColorBlue
Maximum Dark Current100nA
Maximum Light Current4300uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1
Package MaterialSilicon
Product Width4.19mm(Max)
Product Height5.08mm(Max) + 0.76mm
Product Length4.19mm(Max)
Product TypePhototransistor


Report a problem
Suggest a product