Infrared LED 945nm 2-Pin Side Looker

787675

$0.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.26
100+ $0.23

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Infrared LED 945nm 2-Pin Side Looker



Specifications

  • Illumination Color: Infrared
  • Wavelength: 940nm
  • Luminous Intensity: 12.6mcd
  • LED Size: 3mm
  • Lens Shape: Circular
  • Forward Current: 50mA
  • Forward Voltage: 1.5V
  • Viewing Angle: 50°
  • Operating Temperature: -40°C to 100°C
  • Mounting Style: Through Hole

    Report a problem
    Suggest a product
  • Specification Value
    Peak Wavelength945 nm
    Product Length4.44 mm
    Lens AppearanceNon Diffused
    CategoryIrLED
    Sub-CategoryRight Angle
    Number of LEDs1
    Dominant Wavelength940nm
    Maximum Operating Temperature100°C
    High BrightnessNo
    Intensity7.5mW/sr
    Viewing Angle50°
    LED MaterialGaAs
    MountingThrough Hole
    TypeIrLED
    Lens Shape TypeCircular
    Maximum Forward Current50mA
    PackagingBulk
    Maximum Forward Voltage per Color1.5V
    Maximum Power Dissipation100mW
    FamilyQEE113
    Reverse Voltage5V
    Minimum Operating Temperature-40°C
    Pin_Count2
    Supplier_PackageSide Looker
    Product Width2.54mm
    Product Height5.08mm
    Product TypeLED


    Report a problem
    Suggest a product