Power Transformer [email protected] 117VAC Lugs

$25.95 ea

35 ship on Jan. 16


  • Part no.: 221365
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GTR-22404
  • RoHS Compliant
# of units Price
1+ $25.95
10+ $23.95
100+ $21.49

Request a Large Quantity Quote

Power Transformer

Power transformers have both single and dual-voltage input and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Specifications:
  • Type: Single Phase Transformer
  • Output Capacity: 96 VA
  • Primary Rating Voltage: 117V
  • Secondary Rating Voltage: P1=12V, P2=24V
  • Secondary Rating Current: P1=4A, P2=4A
  • Frequency: 50/60Hz
  • Time Rating: Continuous
  • Isolation Resistance: Above 500VDC 100MΩ
  • Isolation Strength: 1500VAC 50Hz P-S in 1 minute
  • Temperature Rise: Under 70° Resisting Method
  • Voltage Variation: Under 10%
  • Voltage Deviation: Under ±5%


    Report a problem
    Suggest a product
  • Specification Value
    Primary Side Voltage (VAC)117
    Secondary Side Voltage (VAC)12
    Power Rating96VA
    Secondary Side Current (A)4
    Primary Frequency50Hz to 60Hz
    Length (inch)4.6
    Width (inch)3


    Report a problem
    Suggest a product