Power Transformer 9W [email protected] 115/230VAC Wire Leads

$11.95 ea


  • Part no.: 105524
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TR4820-91-R
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95

Request a Large Quantity Quote

9VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, White (Center tap), Red
  • Secondary Voltage: 9Vct @ 1A
  • Secondary Wire Color Code: Blue, Black (Center tap), Blue
  • Power Rating: 9VA
  • Size: 1.82"L x 2.43"W x 1.67"H
  • Weight: 0.7 lbs.



  • Report a problem
    Suggest a product
Specification Value
Primary Side Voltage (VAC)115
Secondary Side Voltage (VAC)9
Power Rating9VA
Secondary Side Current (A)1
Primary Frequency50Hz to 60Hz
Length (inch)1.8
Width (inch)2.4
Height (inch)1.7


Report a problem
Suggest a product