Fan 12VDC 43 CFM 70X70X15 8.4Wt Hydro 3-8" with ConnLck RtrUL/Tu

2125561

Clearance

View larger image

$5.95 ea

1,292 ship on Jan. 19


  • Part no.: 2125561
  • Manufacturer: AVC America
  • Manufacturer no.: DE07015R12U
# of units Price
1+ $5.95
10+ $4.95
50+ $3.95
100+ $2.95
500+ $2.49

Request a Large Quantity Quote

COOLING FAN


Features:
  • Bearing Type: Hydraulic
  • Speed: 5700 rpm ± 10%
  • Max. Airflow: 43 CFM
  • Max. Air Pressure: 0.31 inch-H2O
  • Rated Voltage: 12V
  • Operation Voltage: 5~13.2V
  • Input Current: 0.7A
  • Noise: 46 dBA
  • Dimension (mm): 70 x 70 x 15


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)70
Width (mm)70
Height (mm)15
Air Flow (CFM)43
BearingHydraulic
Current (mA)700
Power (Watts)8.4
Agency ApprovalsUL/CE/TUV
Noise (dBA)46
Connection (Leads)8" with connector


Report a problem
Suggest a product