1/2 Watt 3/8" Square Trimming Potentiometer 1m Ohm

$1.29 ea


  • Part no.: 42981
  • Manufacturer: Allen Bradley
  • Manufacturer no.: E2A1MEG/3386P-1-105VP
  • RoHS Compliant
Pricing
# of units Price
1+ $1.29
10+ $1.15
100+ $1.05
250+ $0.95
500+ $0.85

Request a Large Quantity Quote

1MΩ Square Trimming Cermet Potentiometer

Features

  • Resistance: 1MΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Size: 0.375in x 0.375in
  • Turns: 1



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3386
    FamilyP
    TaperLinear
    Resistance (Ohms)1000000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)9.53
    Height (mm)4.83
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)3.15


    Report a problem
    Suggest a product