Snap In Circuit Breaker 15A @ 125VAC Reset Off

2186013

Clearance

View larger image

$3.95 ea

278 ship on Feb. 26


# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

Circuit Breaker

Features:

  • Trip-free
  • Provides circuit protection and power switching in a single unit
  • Snaps into the same cutout as many common power switches
  • Various color, body, top cover, terminal typical

    Specifications:

  • Current rating: 15A @ 125VAC
  • Insulation resistance: ≥ 100MΩ at 500VDC
  • Operating temperature: -20°C to 85°C

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)15
    TypeCircuit Breaker
    Voltage Rating (AC)125
    Actuator TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins2


    Report a problem
    Suggest a product