32W AC/DC +5V/4A +12/1A Switching Table-Top Power Supply

$19.95 ea


  • Part no.: 2229511
  • Manufacturer: Ault
  • Manufacturer no.: SC200
  • RoHS Compliant
Pricing
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $14.49

Request a Large Quantity Quote

32W AC/DC +5V/4A +12/1A Switching Table-Top Power Supply

5 Pin Din M

Features

  • Manufacturer: Ault Inc.
  • Model: SC200
  • Wide Input Range: 100-240VAC @ 50 - 60 Hz
  • Built-in EMI Filter
  • Color: Black
  • Dimension: 5" L x 3" W x 1.6" H (127 mm x 76.2 mm x 40.64 mm)
  • Output Cable Length: 6 Feet, 5-Pin DIN M (use with Jameco Part# 2205501)
  • Use Power Cord Jameco Part# 38050 (not included)
  • Approvals: UL/CSA/CE/TUV
  • PIN 1 - COMMON
  • PIN 2 - COMMON
  • PIN 3 - +5 VDC
  • PIN 4 - COMMON
  • PIN 5 - +12 VDC


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product