3 Diopter 1.75x 7 Inch Diameter 32W Fluorescent Magnifier Lamp

$199.95 ea

4 ship on Jan. 8


  • Part no.: 2235161
  • Manufacturer: Aven
  • Manufacturer no.: LTS-131
  • RoHS Compliant
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $199.95

Request a Large Quantity Quote

3 Diopter 1.75x 7" Diameter 32W Fluorescent Magnifier Lamp

Specifications

  • Lamp/Magnifier Type: Lamp, Magnifier
  • Voltage: 115V
  • Lens Style/Size: 3 Diopter (1.75x), 7.00" (177.80mm) Diameter
  • Bulb: Fluorescent, 32W
  • Arm: 45.00" (1143.0mm)
  • Color: Ivory
  • Cord Length: 5' (1.52m)
  • Weight: 9 lbs (4.1kg)
  • Mounting Type: Edge Clamp


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product