APM-Series Compact Side-Sensing Proximity Sensor

$15.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
5+ $13.95
25+ $12.49

Request a Large Quantity Quote

APM-Series Compact Side-Sensing Proximity Sensor

This side-sensing compact proximity sensors can be installed anywhere and the locking boss ensures easy mounting.

  • 5.9mm sensor takes up little space
  • 0.315"W x 0.98"D x 0.23"H (8 x 25 x 5.9 mm)
  • 2.5mm sensing range
  • Locking boss (provided) allows easy mounting by single screw (bracket not required)
  • Operation mode: NPN, NO (normally open)
  • Rated voltage: 12/24VDC
  • Operating voltage range: 10.8 - 24.6 VDC (ripple voltage 10% max.)
  • Current consumption: 10mA max.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product