LED Uni-Color Orange Red 620nm 2-Pin

210825

Clearance

View larger image

$0.25 ea

15,063 ship on Mar. 9


  • Part no.: 210825
  • Manufacturer: BV Optotech
  • Manufacturer no.: BVU-5M1QN1
# of units Price
1+ $0.25
10+ $0.06
100+ $0.05
1000+ $0.04
5000+ $0.03

Request a Large Quantity Quote

Standard-Output LED (Light Emitting Diode)

  • Emitting color: orange red
  • Lens / feature description: red diffused
  • LED size: T 1 3/4
  • Diameter (inches / mm ): 0.197 / 5
  • Dimensions (in.): 0.30 x 1.07 x 1.12 x 0.04
  • Lead spacing (in.): 0.08
  • Typical [email protected](mA): [email protected]
  • Typical [email protected]: 600 @ 20
  • Wavelength (nm): 615


Report a problem
Suggest a product
Specification Value
ColorOrange Red
Lens Shape TypeCircular
Peak Wavelength (nm)620
Viewing Angle (deg)30
FamilyBVU-5M1QN1
Operating Wavelength-Nom (nm)615
High BrightnessYes
Number of LEDs1
Sub-CategoryTop Mount
LED MaterialAlGaInP
Lens AppearanceColored Diffused
Lens Dimensions4.9mmx4.9mmx7.6mm
CategoryStandard LED
Continuous Forward Current-Max (mA)25
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation65mW
TypeUni-Color
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
MountingThrough Hole
Pin_Count2
Product Width5.9mm
Product Height (mm)8.6
Product Length5.9mm
Product TypeLED


Report a problem
Suggest a product