.63 Amp 250 Volt Slow Blow 5 X 20 mm Fuse

2129836

Clearance

View larger image

$0.39 ea

4,599 ship on Feb. 22


  • Part no.: 2129836
  • Manufacturer: Bel Fuse
  • Manufacturer no.: 5ST(P)630
  • RoHS Compliant
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

0.63A 250VAC 5x20mm Slow Blow Fuse

Features

  • Current: 0.63 Amps
  • Voltage: 250 VAC
  • Size: 5x20mm
  • Fuse type: Slow Blow

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeELECTRIC FUSE
    Blow characteristicSLOW BLOW
    Rated Breaking Capacity (A)0.63
    Body Length or Diameter (mm)5
    Body Height (mm)20
    Terminal ShapeEND CAP
    Manufacturer Series5ST


    Report a problem
    Suggest a product