72 Pin Double Row Vertical Male Pin Header

2200701

Clearance

View larger image

$0.79 ea

3,359 ship on Feb. 22


  • RoHS Compliant
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

72 Pin Double Row Vertical Male Pin Header

  • 2 rows of 36 pins
  • Unshrouded
  • Pitch: 0.1" (2.54mm)
  • Mounting: Vertical
  • Contact plating: Tin
  • Contact material: Phosphor bronze
  • Current rating: 3A
  • Insulation resistance: 5000 MΩ
  • Mating post length: 0.23" (5.84mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product