Wall Transformer 9VAC 780mA 2.1mm x 5.5mm Right Angle

$7.95 ea


Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
500+ $4.95

Request a Large Quantity Quote

9 Volt AC-to-AC Wall Adapter Transformer

Features

  • Output Rating: 9 VAC @ 780 mA
  • Output Connector: 2.1mm x 5.5mm female, right angle
  • Color: black
  • Approvals: UL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VAC)9
    Output Current (A)0.78
    Input Voltage (VAC)120
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.1mm x 5.5mm
    Agency ApprovalsUL, CSA


    Report a problem
    Suggest a product