12-Piece Hex Balldriver L-Wrench Set

2096173

Clearance

View larger image

$13.95 ea

12 ship on Feb. 22


# of units Price
1+ $13.95
10+ $12.49

Request a Large Quantity Quote

12-Piece Hex Balldriver L-Wrench Set

Compact Balldriver® L-wrench sets are perfect where a variety of tool sizes are required. All sets are packaged in our patented Bondhex tool case. Wrenches slip easily into individually marked slots and twist to lock securely in place. Only available from Bondhus, Protanium® steel means these are the strongest ballpoint L-wrenches available. Angle entry up to 25 degrees on sizes

Sizes: 0.050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", and 5/16".

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product