MCU 8-Bit COP8 CISC 32KB Flash 3.3 Volt 5 Volt 44-Pin PLCC Rail

1260373

$24.75 ea

Lead time 1 week


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $24.75
10+ $22.75
100+ $21.39

Request a Large Quantity Quote

MCU 8-bit COP8 CISC 32KB Flash 3.3 Volt/5 Volt 44-Pin PLCC


IC,COP8CDR9HVA8/NOPB,32K FLASH , 10-BIT A/D, NO BROW

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Family NameCOP8
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate20MHz
Maximum Speed20MHz
Number of Programmable I/Os59
Number of Timers3
On-Chip ADC16-chx10-bit
Program Memory Size32KB
Program Memory TypeFlash
RAM Size1KB
Interface TypeSPI/USART
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingRail
Pin_Count44
FamilyCOP8CDR9
Product Width16.51mm
Product Height3.68mm(Min)
Product Length16.51mm
Product TypeMicrocontroller


Report a problem
Suggest a product