Battery Lithium 3V 165MAH 0.906" Dia Renata Card

$1.19 ea

63 ship on Jan. 22
Lead time 3 weeks


# of units Price
1+ $1.19
10+ $1.09
25+ $0.99
100+ $0.89

Request a Large Quantity Quote

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: CR2325 Coin cell
  • Output: 3V @ 165mAh
  • Dimensions: 0.91" Diameter x 0.13" Thick


Report a problem
Suggest a product
Specification Value
Cell SizeCR2325
Voltage (V)3
SizeCoin Cell
Capacity165 mAh
Battery TypePrimary
Additional FeatureRENATA CARD
TypeLithium
Current (mA)165
CategoryBattery
Diameter (inch)0.906
FeaturesPressure Fit
Voltage3V


Report a problem
Suggest a product