120 mm 115 VAC Ball Bearing Fan 78 CFM

$16.95 ea


  • Part no.: 124063
  • Manufacturer: Sunon
  • Manufacturer no.: SP101AT1122HBT-R
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $15.49
50+ $13.95
100+ $12.49

Request a Large Quantity Quote

120 mm 115 VAC Ball Bearing Fan 78 CFM


Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 180mA
  • Air Flow: 78 CFM
  • Noise: 46 dBA
  • Size: 120 x 120 x 25mm
  • Connection: Terminals
  • Agency Approvals: CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Length (mm)120
Width (mm)120
Height (mm)25
Air Flow (CFM)78
BearingBALL
Power (Watts)18
Agency ApprovalsCSA/TUV/CE
Connection (Leads)TERMINALS


Report a problem
Suggest a product