Miniature Toggle Switch SPDT ON-ON 0.4 VA 20VDC/VAC
Panel Mount, MIL-STD-1344A, Dry Circuit Current Rating

$1.75 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.59
100+ $1.45
500+ $1.29
1000+ $1.15

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-ON 0.4 Watt 20VDC/VAC Panel Mount


Specifications:

  • Manufacturer: Carlingtech
  • Manufacture#: 2M1-SP1-T7-B0-M2RE
  • Contact Rating: 20 mA @ 20VAC/VDC (max.)
  • Wattage: 0.4VA
  • Dry Circuit Current Rating
  • MIL-STD-1344A
  • Contact Form: SPDT On - On
  • Terminal Type: PC pins
  • Lever Type: 0.463'' H Large Bat
  • Bushing Diameter: 0.456'' (Panel Hole Mount)
  • Height: 0.450''
  • Bushing Thread: 15/32'' - 32
  • Dimension: 0.50'' L x 0.273'' W x 0.389'' D


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product