Rosin Flux Dispensing Pen 9g 0.32oz Type R Non Conductive

$11.95 ea


  • Part no.: 2113092
  • Manufacturer: Chemtronics
  • Manufacturer no.: CW8200
  • Hazard *This product must ship ground
Pricing
# of units Price
1+ $11.95
5+ $10.95
25+ $9.95

Request a Large Quantity Quote

CircuitWorks® Flux Dispensing Pen

9 grams, 0.32 oz.

CircuitWorks® Flux Dispensing Pens are designed specifically to apply each type of flux with precision control. The Rosin Flux Dispensing Pen quickly applies a non-corrosive type R flux. This flux meets MIL-F-14256 E and F. The pen precisely applies a patented non-corrosive, halide free, organic, low solid, no clean flux. This flux meets Bellcore TRNWT-000078 and IPC SF-818 for surface insulation resistance.

Features


  • Marker pen dispenser provides controlled and exact application
  • Minimize excess flux waste
  • Completely portable package
  • All fluxes are non-corrosive and halide free
  • Excellent material compatibility
  • Fast drying

    Applications:
  • Printed Circuit Boards
  • Chip Carriers
  • Heat Sinks
  • Surface Mount Device Pads
  • Switches
  • Sockets

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product