12 Volt DC 40mm Brushless Tubeaxial Fan 12.4CFM

$5.95 ea


Pricing
# of units Price
1+ $5.95

Request a Large Quantity Quote

12 Volt DC 40mm Brushless Tubeaxial Fan 12.4CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 12.2 CFM
  • Bearing type: Ball
  • Current: 240 mA
  • Power: 2.88 watts
  • Agency approvals: UL, TUV
  • Noise: 41.7 dBA
  • Connections: 8" leads with connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)12.4
BearingBall
Current (mA)240
Power (Watts)2.88
Agency ApprovalsUL/TUV
Noise (dBA)41.7
Connection (Leads)8"


Report a problem
Suggest a product