24 VDC 120mm Brushless Tubeaxial Fan

2215478

Clearance

View larger image

$10.95 ea

71 ship on Jan. 17


  • Part no.: 2215478
  • Manufacturer: Comair Rotron
  • Manufacturer no.: MD24B2
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

24 VDC 120mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 24 VDC
  • Size: 120 x 120 x 38 mm
  • Air flow: 110 CFM
  • Bearing type: Ball bearing
  • Current: 250 mA
  • Power: 6.0 watts
  • Agency approvals: UL / CSA / TUV / CE
  • Noise: 50 dBA
  • Connection: Terminals

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Length (mm)120
    Width (mm)120
    Height (mm)38
    Air Flow (CFM)110
    BearingBall
    Current (mA)250
    Power (Watts)6
    Agency ApprovalsUL/CSA/TUV/CE
    Noise (dBA)50
    Connection (Leads)Terminal
    Product TypeFan
    FamilyMD


    Report a problem
    Suggest a product