Fan 12VDC 54 CFM 120X120X25 Sleeve Bearings 12" Leads UL/CSA/TUV/CE

$8.95 ea

113 ship on Jan. 19


  • Part no.: 174140
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108M-S3
# of units Price
1+ $8.95
10+ $7.95
50+ $7.25
100+ $6.49

Request a Large Quantity Quote

12 Volt 120mm DC Brushless Fan

  • 12VDC
  • Dimensions: 4.72"W x 4.72"H x 1.00"D
  • 62CFM
  • Sleeve bearing
  • Current: 140mA
  • Power: 1.7 watts
  • Agency approvals: UL/CSA/CE
  • Noise: 25dBA
  • 12" Lead wires

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)120
    Width (mm)120
    Height (mm)25
    Air Flow (CFM)54
    BearingSleeve
    Current (mA)140
    Power (Watts)1.7
    Agency ApprovalsUL/CSA/TUV/CE
    Noise (dBA)25
    Connection (Leads)12"
    Product TypeFan
    FamilyFP


    Report a problem
    Suggest a product