24VDC Brushless Tubeaxial Fan 120x120x25mm

$8.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

24VDC Brushless Tubeaxial Fan

Features:

  • Voltage: 24VDC
  • Size: 120mm x 120mm x 25mm
  • Current: 300mA
  • Power: 7.2W
  • Dual ball bearings
  • Air flow: 103.8 cfm
  • Noise: 425 dBA
  • Connection: 6" leads
  • Agency approvals: UL, TUV

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Length (mm)120
    Width (mm)120
    Height (mm)25
    Air Flow (CFM)103.8
    BearingDual Ball
    Current (mA)300
    Power (Watts)7.2
    Agency ApprovalsUL/TUV
    Noise (dBA)42.5
    Connection (Leads)11"
    Product TypeFan


    Report a problem
    Suggest a product