Diode 1kV, 2A Bridge Rectifier

$0.59 ea


  • Part no.: 2231195
  • Manufacturer: DDI
  • Manufacturer no.: RS207
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Diode 1kV, 2A Bridge Rectifier

Features:

  • Manufacturer: COMCHIP
  • Manufacture#: RS207
  • Maximum Recurrent Peak Reverse Voltage(VRRM): 1000 V
  • Maximum RMS Voltage: 700 V
  • Maximum DC Blocking Voltage: 1000 V
  • Maximum Average Forward Rectified Current: 2.0 A
  • Peak Forward Surge Current: 50 A
  • Operating Temperature: -55°C to +125°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product