Sensor Double Twin Optics PIR 12 Volt 33 Feet Max EMI-RFI Immunity

$55.09 ea

9 ship on Jan. 29


  • Part no.: 2151662
  • Manufacturer: Velleman
  • Manufacturer no.: HAA54
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $55.09
5+ $49.59

Request a Large Quantity Quote

PIR SENSOR WITH DOUBLE TWIN OPTICS

Features:
  • double-twin-optics detection technology
  • SMD-technology for greater EMI and RFI immunity
  • detects the real intruders, not the pets or rodents
  • automatic temperature compensation
  • fast or pulse count response for difficult environments
  • with tamper switch

    Specifications:
  • detection method: alternating polarity, 2 pyro-optic elements, passive infrared
  • power-up delay: 2 minutes with flashing LED indication
  • alarm activation delay: 2-3 seconds
  • pulse count: instant response or 2 pulses within 12 seconds
  • walk test LEDs: CH1, CH2 and alarm indicators
  • alarm output: relay NC 28V DC 0.1A
  • power supply: DC 12V (DC 9-16V) / 15mA typ.
  • operating temperature: 14°F to 131°F with temperature compensation
  • dimensions: 5" x 2.5" x 1.8"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products