5VDC 2.5 Amp 12.5 Watt Regulated Switching Wall Adapter Power Supply

$10.95 ea


Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

5VDC 2.5 Amp 12.5 Watt Regulated Switching Wall Adapter Power Supply

Features:

  • Manufacturer: DVE
  • Model Number: DSA-15P-05
  • Input: 100-240VAC 50/60 Hz
  • Output Voltage: 5VDC
  • Output Current: 2.5 Amps
  • Output Connector: 2.1mm x 5.5mm F2 (Center Positive)
  • Size: 2.7" x 1.7" x 1.1"
  • Case Color: Black
  • Output Cord Length: 6 Feet
  • Weight: 0.3 lbs.
  • Agency approvals: UL/CUL
  • Efficiency: Level V

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product