5VDC 2.5 Amp 12.5 Watt Regulated Switching Wall Adapter Power Supply

$10.95 ea

1,233 ship on Apr. 20


# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

5VDC 2.5 Amp 12.5 Watt Regulated Switching Wall Adapter Power Supply

Features:

  • Manufacturer: DVE
  • Model Number: DSA-15P-05
  • Input: 100-240VAC 50/60 Hz
  • Output Voltage: 5VDC
  • Output Current: 2.5 Amps
  • Output Connector: 2.1mm x 5.5mm F2 (Center Positive)
  • Size: 2.7" x 1.7" x 1.1"
  • Case Color: Black
  • Output Cord Length: 6 Feet
  • Weight: 0.3 lbs.
  • Agency approvals: UL/CUL
  • Efficiency: Level V

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.5
    Maximum Output Power (W)12.5
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)2.7
    Width (inch)1.7
    Height (inch)1.1
    Agency ApprovalsUL/CUL
    ColorBlack
    TypeSwitching
    StyleWall Mount
    Product NoteLevel V


    Report a problem
    Suggest a product