Battery Charger Switch Mode 30W [email protected] 100-240VAC UL/CUL



View larger image

$3.95 ea

130 ship on Mar. 23

# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

30W 13.5V 2.2A Switching Table Top Power Supply

Output: 13.5 Volts @ 2.2 Amps


  • Input: 100-240VAC @ 50-60Hz
  • 4-pin DC output with Molex connector
  • DC cord length: 2.5 feet
  • AC cord length: 5 feet
  • Size: 4.6"L x 1.9"W x 1.2"D
  • Agency approvals: UL/CUL
  • AC power cord is included

    Technical Note for Control Voltage

  • No control signal = power supply on, no load voltage about 13.8VDC
  • Control voltage 1V = output begins to drop
  • Control voltage 5V = output has dropped to 9V and will not go lower

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product