125/250 VAC 50 VDC 1.5A Thermal Overcurrent Circuit Breaker

2162679

Clearance

View larger image

$9.95 ea

1,292 ship on Feb. 22


# of units Price
1+ $9.95
10+ $8.95
100+ $7.95
500+ $6.95
1000+ $6.25

Request a Large Quantity Quote

Thermal Overcurrent Circuit Breaker 1.5A @ 125/250VAC 50VDC

A Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60937). Single hole threadneck or PCB mounting with a choice of designs. Type 1410-G1 feature changeover contacts suitable for providing status output signals and are largely temperature-insensitive.

Specifications

  • Single pole circuit breaker
  • Threadneck panel mounting or PCB mounting
  • Threadneck 3/8-27UNS-2A
  • 1-pole, thermally protected
  • With hexnut and knurled nut
  • Solder pins 1x0.8 silver plated
  • Fast acting
  • Reset button, black
  • Current rating: 1.5A
  • Voltage rating: 125/250VAC; 50VDC)
  • UL rated


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product