115 Volt AC 172mm x 150mm Axial Fan

$29.95 ea


  • Part no.: 2227701
  • Manufacturer: ETRI/Rosenberg
  • Manufacturer no.: 148VE0282030
  • RoHS Compliant
Pricing
# of units Price
1+ $29.95
10+ $26.95
100+ $24.95
1000+ $21.95

Request a Large Quantity Quote

115 Volt AC 172mm x 150mm Axial Fan

Specifications

  • Voltage: 115 volts AC, 50/60 Hz
  • Size (W x H x D): 172 mm X 150 mm X 38 mm
  • Air flow: 122 CFM
  • Bearing type: Ball
  • Current: 100 mA
  • Power: 11 watts
  • Agency approvals: UL, CE, CSA
  • Noise: 39 dBA
  • Connections: Terminals

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product