12VDC 40 x 20 mm Tubeaxial Fan
10.95 CFM

$7.95 ea


  • Part no.: 2227330
  • Manufacturer: Elina
  • Manufacturer no.: HDF4020L-12HHB-4
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
1000+ $4.49

Request a Large Quantity Quote

12VDC 40 x20 mm Tubeaxial Fan 10.95 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 10.95 CFM
  • Bearing type: Ball
  • Current: 160 mA
  • Power: 1.92 watts
  • RPM: 9000
  • Agency approvals: UL, CUL, TUV
  • Noise: 34 dBA
  • Connections: 18" wires with connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)10.9
BearingBall
Current (mA)165
Power (Watts)1.98
Agency ApprovalsUL/TUV
Noise (dBA)34
Connection (Leads)18"


Report a problem
Suggest a product