1W USB-type AC/DC Wall Adapter 5V 200mA

2138636

Clearance

View larger image

$2.95 ea

1,675 ship on Feb. 22


# of units Price
1+ $2.95
10+ $2.59
50+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

1W USB-type AC/DC Wall Adapter

Output: 5 Volts @ 0.2 Amps

Features:

  • Input: 100-240VAC @ 50-60Hz
  • USB plug for multiple charging accessories
  • Weight: 36.7 grams
  • Dimensions: 2.3" x 1.8" x 0.9"
  • Agency approvals: FCC, TUV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.2
Maximum Output Power (W)1.0
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Length (inch)0.8
Width (inch)1.5
Height (inch)2.5
Agency ApprovalsTUV/FCC
ColorBlack
TypeSwitching
StyleWall Mount


Report a problem
Suggest a product