Fan 12VDC 15.5 CFM 60X60X10 Ball Bearings 3-9" LeadsSpd SnrUL/CE/TUV

$8.95 ea

101 ship on Jan. 17


  • Part no.: 1946025
  • Manufacturer: Evercool Thermal
  • Manufacturer no.: EC6010M12CA
  • RoHS Compliant
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.59

Request a Large Quantity Quote

COOLING FAN


Features:
  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 160mA
  • Air flow: 15.5 CFM
  • Noise: 30 dBA
  • Size: 60 x 60 x 10mm
  • Connector Leads: 9" length
  • Agency approvals: UL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)10
Air Flow (CFM)15.5
BearingBall
Current (mA)160
Power (Watts)1.9
Agency ApprovalsUL/CE/TUV
Noise (dBA)30
Connection (Leads)9
Product TypeFan
FamilyEC


Report a problem
Suggest a product