LED Module Aseembly 16 LED 4 Cluster 2160 lumens

$3.95 ea


  • Part no.: 2179374
  • Manufacturer: Evluma
  • Manufacturer no.: LED-DISK-ASSY
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
5+ $3.49
25+ $2.95
100+ $2.49
500+ $1.95

Request a Large Quantity Quote

4 Cluster LED Module Assembly

Features:

  • XLamp MC-E Multichip LED (Mfr: CREE)
  • White
  • 2160 lumens @ 960mA max.
  • 16 LEDs, 4 cluster
  • Max. drive current: 0.7A per LED die
  • Input power: 55VAC @ 70mA or 120-277 VAC through temperature circuit
  • Max. power: 9.5W
  • Light output: Up to 751 lumens @ 9.5W
  • Typical Vf per LED die: 3.2V @ 0.35A
  • Viewing angle: 110 degrees
  • Black/Red (+/-) wires at end of string energizes the LEDs
  • White wires are thermistors (Temperature)

    Note: Use a constant current driver for hook-up

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products