12 Watt AC/DC Unregulated Linear Wall Adapter

2211135

Clearance

View larger image

$5.95 ea

358 ship on Feb. 22


  • Part no.: 2211135
  • Manufacturer: Fellowes
  • Manufacturer no.: A-48-628(R.2)
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
250+ $3.95

Request a Large Quantity Quote

12 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1 Amp

Specifications

  • Input: 120VAC @ 60Hz
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm right angle
  • Polarity: Center Positive
  • Dimensions: 3.1" x 2.2" x 1.9"
  • Cord length: 6'
  • Weight: 1.1 lbs
  • Certifications: UL/CUL


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
Plug TypeFemale
PolarityCenter Positive


Report a problem
Suggest a product