50 Watt Enclosed Switching Power Supply

2202984

Clearance

View larger image

$7.95 ea

10 ship on Feb. 26


  • Part no.: 2202984
  • Manufacturer: Fortron/Source
  • Manufacturer no.: S53P10A
# of units Price
1+ $7.95
10+ $6.95

Request a Large Quantity Quote

50 Watt Enclosed Switching Power Supply

5 Volts @ 10 Amps

Specifications

  • AC input range: 100-120Vac @ 1.4A, 200-240Vac @ 0.8A, 47-63 Hz
  • Approvals: UL, CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)10
    Maximum Output Power (W)50
    Input Voltage (VAC)100 to 120,200 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Output Connector TypeDB Connector Female
    Number of Outputs1
    Product TypeAC to DC Power Supply
    ColorBlack
    StyleEnclosed


    Report a problem
    Suggest a product