Unipolar Stepper Motor 12VDC 259 mA 7.5°/48 Steps

$10.95 ea

867 ship on Jan. 8


  • RoHS Compliant
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request a Large Quantity Quote

Unipolar Stepper Motor 12VDC 259 mA 7.5°/48 Steps

Specifications

  • Drive System: Unipolar
  • Rated Voltage: 12VDC
  • Step Angle: 7.5° 48 Steps
  • Phase Resistance: 50Ω
  • Current: 259 mA
  • Phase Inductance: 74 mH
  • Holding Torque: 6000 g-cm
  • Mounting Hole Spaces: 1.96"
  • Mounting Holes: 0.15"
  • Shafter Diameter: 0.19"
  • Shaft Length: 0.53"
  • Motor Diameter: 1.37"
  • Motor Depth: 1.37"
  • Weight: 0.27"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product