3.5 Digit Digital Multimeter with Test Leads & LED Lamp

$17.95 ea

5 ship on Feb. 22


  • Part no.: 2247381
  • Manufacturer: Goldtool
  • Manufacturer no.: GSM-881
  • RoHS Compliant
# of units Price
1+ $17.95
5+ $15.95

Request a Large Quantity Quote

3.5 Digit Digital Multimeter with Test Leads & LED Lamp

This is a compact 3.5 digit digital multimeter for measuring DC and AC voltage, DC current, with resistance test, diode test and audible continuity test functions. Full range overload protection and low battery indication are provided. This instrument is ideal for use in the field, laboratories, workshops, DIY and home applications. It also includes a built-in LED lamp.

Functions

    DC Voltage: 200m, 2000m, 20, 200, 600 (VDC)
    AC Voltage: 200, 600 (VAC)
    Current: 200µ, 2000µ, 20m, 200m (A)
    Resistance: 200, 2000, 20k, 200k, 2000k (Ω ohms)
    Tests: Diode, Continuity
  • Size: 5"H x 3"W x 1.35"D

Includes:

  • Digital multimeter in bright orange plastic housing with built-in LED lamp
  • Test leads
  • 9V battery


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product