70W Digital ESD-Safe Soldering Station

$105.95 ea

24 ship on Jan. 19


# of units Price
1+ $105.95
5+ $101.95

Request a Large Quantity Quote

70 Watt Digital ESD-Safe Soldering Station

The Hakko FX-888 is an inexpensive yet durable temperature adjustable soldering station that provides more power and takes up minimal bench space. The added power provides up to a 30% increase in operator productivity because the increased thermal performance and faster thermal recovery time.

User selectable preset temperatures and digital calibration simplify user setup and operation, and the new password protection and low temperature alarm provide process control and helps protect against cold solder joints.

Features

  • Adjustable temperature control
  • Temperature range 122°-896°F (50°- 480°C)
  • Maintains idle temperature within 1.8°F (1°C)
  • Ceramic heating element and sensor ensures rapid heat-up temperature and fast thermal recovery
  • Password protected temperature setting functionality
  • Preset mode allows you to store up to five (5) preset temperatures
  • Slender, lightweight ergonomic iron handles are padded for comfort and ease of use
  • Compact design taking up less workspace
  • Wide selection of tips available for soldering SMD and through-hole applications

Specifications

  • Station Power Consumption: 70W / 120VAC
  • Temperature: 50°C - 480°C (122°F - 896°F)
  • Temperature Stability: ±1.0°C (1.8°F)
  • Temperature Control: Closed-loop sensor
  • Station Outer Dimensions: 3.9"W x 4.7"H x 4.7"D (100W x 120H x 120D mm)
  • Station Weight: Approx. 1.2 kg (2.6 lbs)
  • ESD Safe
  • Iron Power Consumption: 65W / 26VAC
  • Tip-to-Ground Resistance: < 2Ω
  • Tip-to-Ground Potential: < 2mV
  • Heating Element: Ceramic
  • Hand piece Length: 8.5" (217mm)
  • Cord Length: 4 feet (1.2 meters)
  • Weight (w/o cord): 0.1 lbs. (46g)

Includes

  • Iron stand
  • Brass wool cleaner
  • Sponge
  • AC cord
  • Conical tip


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product