24VDC SPDT 1 Form C 1600Ω Coil Miniature Relay

$1.25 ea

1,165 ship on Feb. 22


  • RoHS Compliant
# of units Price
1+ $1.25
10+ $1.09
50+ $0.99
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

24VDC SPDT 1 Form C 1600Ω Coil Miniature Relay

Non-Latching

Specifications

  • Manufacture: Hasco
  • Manufacturer P/N: KLT1C12DC24
  • Mounting: Through Hole, PC pins
  • Coil Voltage: 24 VDC
  • Coil Resistance: 1600Ω, ±10%
  • Rated Coil Power: 360 mW
  • Contact Ratings: 12 Amps @ 120VAC/28VDC
  • Max Switching Voltage: 277 VAC & 125 VDC
  • Contact Material: Silver Cadmium Oxide
  • Service Life: 10 Million Operations


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product