MCU 8-Bit HC11 CISC ROMLess 3.3 Volt 5 Volt 52-Pin PLCC

$8.95 ea


  • Part no.: 248604
  • Manufacturer: Motorola
  • Manufacturer no.: MC68HC11E1CFN3
Pricing
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

6800 / 68000 CMOS

Features:
  • M68HC11 CPU
  • Power-saving stop and wait modes
  • Low-voltage devices available (3.0?5.5 Vdc)
  • 0, 256, 512, or 768 bytes of on-chip RAM, data retained during standby
  • 0, 12, or 20 Kbytes of on-chip ROM or EPROM
  • 0, 512, or 2048 bytes of on-chip EEPROM with block protect for security
  • 2048 bytes of EEPROM with selectable base address in the MC68HC811E2
  • Asynchronous non-return-to-zero (NRZ) serial communications interface(SCI)
  • Additional baud rates available on MC68HC(7)11E20
  • Synchronous serial peripheral interface (SPI)
  • 8-channel, 8-bit analog-to-digital (A/D) converter


Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Family NameHC11
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate3MHz
Maximum Expanded Memory Size64KB
Maximum Speed3MHz
Number of Programmable I/Os38
Number of Timers8
On-Chip ADC8-chx8-bit
Program Memory TypeROMLess
RAM Size512Byte
Interface TypeSCI/SPI
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count52
FamilyMC68HC11E1
Product Width19.2mm(Max)
Product Height3.69mm(Min)
Product Length19.2mm(Max)
Product TypeMicrocontroller


Report a problem
Suggest a product

Related products