Optocoupler Logic Output Open Collector DC Input 2 Channel 8-Pin Plastic Dip Black Bulk

942057

$1.85 ea

18,078 ship on Jan. 30


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $1.85
25+ $1.63
50+ $1.47

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
I.C. 10 MBIT/S DUAL CHANNEL HI-SPEED, 8-PIN DIP


10 MBIT/S DUAL CHANNEL HI-SPEED, 8-PIN DIP

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation60 mW
Minimum Isolation Voltage2500Vrms
Output TypeOpen Collector
Direction TypeUni-Directional
PolarityInverting
FamilyHCPL2631
Input TypeDC
Maximum Baud Rate10Mbps
Maximum Continuous Output Current50mA
Maximum Forward Current30mA
Number of Channels per Chip2
Maximum Reverse Voltage5V
Maximum Forward Voltage1.75V
Maximum Propagation Delay Time75ns
Typical Fall Time0.012us
Typical Forward Voltage1.4V
Typical Rise Time0.05us
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count8
PackagingBulk
Product Width6.86mm(Max)
Product Height3.04mm(Min)
Supplier_PackagePDIP Black
Product Length9.91mm(Max)
Product TypeLogic Output Photocouplers


Report a problem
Suggest a product