512Kx8 55 Nanoseconds DIP-32 Static RAM

$15.95 ea


  • Part no.: 242448
  • Manufacturer: HITACHI
  • Manufacturer no.: HM628512LP-55
Pricing
# of units Price
1+ $15.95
10+ $13.95
100+ $11.95

Request a Large Quantity Quote

Very Low Power Static RAM

This is a high performance, very low power CMOS Static Random Access Memory organized as 524,288 words by 8 bits and operates from a wide range of 2.4 V to 5.5 V supply Voltage.This has an automatic power down feature, reducing the power consumption significantly when the chip is deselected.

Features

  • Pkg: PDIP-32
  • Config.:512kx8
  • Wide Vcc operation voltage:2.4V to 5.5V
  • Equivalent to: BS62LV4006PIP-55


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product