0.875" Round Strain Relief Bushing

$0.21 ea


  • Part no.: 2235233
  • Manufacturer: Heyco
  • Manufacturer no.: SR-7K-2
Pricing
# of units Price
10+ $0.21
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.875" Round Strain Relief Bushing

Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord.

Specifications:

  • Manufacturer: Heyco
  • Manufacture #: SR-7K-2 (1240)
  • Material: Nylon 6/6
  • Flammability Rating: 94V-2
  • Temperature Range: -18°C to 105°C
  • Mounting Hole: 0.875" to 1.187" (22.2 mm to 30.1 mm)
  • Fits 1/2" or 3/4" Electrical knock-out hole sizes.
  • Cable AWG/Conductors: 16/2, 18/3, 14/2, 16/3, 18/4
  • Length: 0.75"
  • Panel Thickness: 0.125"
  • UL Type: SJ, SJT, SJO
  • Agency Approvals: UR/CSA


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product