2.4 Watt 12 VDC 0.2 A Regulated Linear
Wall Adapter F2 -Center Positive

2236789

New

$8.95 ea


  • RoHS Compliant
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

2.4 Watt 12VDC 200 mA Regulated Linear Wall Adapter


Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: DCU120020
  • Input Voltage: 120 VAC, 60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 200 mA
  • Power: 2.4 Watt
  • Output Connector: 2.1 mm x 5.5 mm, F2 - Center Positive
  • Output Cord Length: 6 Feet
  • Size: 2.5'' H x 2.0'' W x 1.6'' D
  • Case Color: Black
  • Weight: 0.5 lbs.
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products