24/115 VAC Motor AC Synchronous Permanent Magnet

$8.95 ea

1,779 ship on Feb. 22


  • RoHS Compliant
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95

Request a Large Quantity Quote

24/115 VAC Motor AC Synchronous Permanent Magnet

Features:

  • Manufacturer: Hurst/Nidec Corp.
  • Manufacture#: SP4023
  • Voltage: 24 & 115 VAC 50/60 Hz
  • Power: 2 Watt
  • Speed: 250/300 RPM
  • Frame Size: 35 mm
  • Length: 22 mm
  • Insulation Class: Class A (105°C)
  • Operating Temperature: -10°C to +40°C
  • Torque: 2.3 oz-in.
  • Winding Resistance: 316 Ω
  • Rated Inductance: 0.368 mH/phase
  • Shaft Bearings: Sleeve bearings
  • Connection: 4 x 3" wire leads with connector
  • Weight: 106.6 grams


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product